962191-1 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, brown, 962191-1

Order No.: 36P3014
EAN: 4099889900170
MPN:
962191-1
962191-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Available: 168 pcs.
Available in 12 Days: 700 pcs. - if ordered today
Total Price:
10.23 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0234 €
50 pcs.
0.9163 €
250 pcs.
0.7973 €
1000 pcs.
0.7021 €
2500 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 962191-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 8, Number of rows: 2, Body material: PA, Primary product color: brown, Mating tab width: 1.6 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5 mm, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: package, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour brown
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes