962190-1 | AMP

Socket, unequipped, 10 pole, straight, 2 rows, 962190-1

Order No.: 36P2915
EAN: 4099889899405
MPN:
962190-1
962190-1 AMP Automotive Power Connectors Image 1
962190-1 AMP Automotive Power Connectors Image 2
962190-1 AMP Automotive Power Connectors Image 3
962190-1 AMP Automotive Power Connectors Image 4
962190-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7136 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
1.71 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7136 €
10 pcs.
1.5946 €
25 pcs.
1.4875 €
50 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 962190-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 10, Number of rows: 2, Body material: PA, Primary product color: other, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 6 mm, Row-to-row spacing: 5 mm, Circuit application: signal, UL flammability rating: UL 94V-2, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 10 pole
Version straight
Grid 6 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated current 30 A
Additional parts unequipped
Logistics
Property Value
Customs tariff number 85389091
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes