953697-3 | AMP

Socket, unequipped, 3 pole, straight, 1 row, blue, 953697-3

Order No.: 36P1028
EAN: 4099889892604
MPN:
953697-3
Series: MQS
953697-3 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.2487 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
149.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
600 pcs.
0.2487 €

Socket housing, 953697-3, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 3, Number of rows: 1, Nominal voltage architecture: 12 V, 24 V, Operating voltage: 24 VDC, Cable exit angle: 180°, Body material: PBT GF, Primary product color: blue, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 17.6 mm, Length: 13.9 mm, Width: 8.6 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, -40-85 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 3 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 24 V
Rated current 7.5 A
Additional parts unequipped
Colour blue
Logistics
Property Value
Country of origin CN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes