953440-3 | AMP

Plug, 6 pole, angled, 2 rows, brown, 953440-3

Order No.: 36P1202
EAN: 4099889894004
MPN:
953440-3
Series: MQS
953440-3 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.666 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
166.60 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
1.666 €

PCB mount header, 953440-3, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 6, Number of positions: 6, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 12 VDC, Primary product color: brown, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product length: 16.8 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 1040, Interface number: 1379890

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour brown
Logistics
Property Value
Customs tariff number 85369095
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes