953318-1 | AMP

Socket, unequipped, 1 pole, angled, 1 row, black, 953318-1

Order No.: 36P2404
EAN: 4099889897388
MPN:
953318-1
953318-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5593 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
0.56 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5593 €
10 pcs.
0.5117 €
25 pcs.
0.4760 €
50 pcs.
0.4403 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 953318-1, AMP

Housing for female terminals, Wire-to-board, Wire-to-device, 1 Position, Black, Signal, Cable mount (free-hanging), Round connector system

Technical specifications
Filter Property Value
Contact type socket
Pin number 1 pole
Version angled
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin MX
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes