953119-1 | AMP

Socket, unequipped, 20 pole, straight, 2 rows, green, 953119-1

Order No.: 36P1012
EAN: 4099889892451
MPN:
953119-1
Series: MQS
953119-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Available in 12 Days: 1,178 pcs. - if ordered today
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3689 €
25 pcs.
0.3451 €
50 pcs.
0.3082 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 953119-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 20, Number of rows: 2, Operating voltage: 16 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: green, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Row-to-row spacing: 2.54 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: container, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 20 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 16 V
Rated current 13 A
Additional parts unequipped
Colour green
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes