953118-4 | AMP

Plug, 40 pole, straight, 4 rows, blue, 953118-4

Order No.: 36P1194
EAN: 4099889893939
MPN:
953118-4
Series: MQS
953118-4 AMP Automotive Power Connectors Image 1
953118-4 AMP Automotive Power Connectors Image 2
953118-4 AMP Automotive Power Connectors Image 3
953118-4 AMP Automotive Power Connectors Image 4
953118-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.499 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
539.78 € *
*incl. VAT plus shipping costs
Subject to prior sale
216 pcs.
2.499 €

PCB mount header, 953118-4, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 40, Number of positions: 40, PCB mount orientation: vertical, Number of rows: 4, Operating voltage: 12 VDC, Primary product color: blue, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product length: 32.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 432, Interface number: 208-15554

Technical specifications
Filter Property Value
Contact type plug
Pin number 40 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 4
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour blue
Logistics
Property Value
Customs tariff number 85366910
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes