953118-1 | AMP

Plug, 40 pole, straight, 4 rows, black, 953118-1

Order No.: 36P1192
EAN: 4099889893915
MPN:
953118-1
Series: MQS
953118-1 AMP Automotive Power Connectors Image 1
953118-1 AMP Automotive Power Connectors Image 2
953118-1 AMP Automotive Power Connectors Image 3
953118-1 AMP Automotive Power Connectors Image 4
953118-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9389 € *
Available in 12 Days: 372 pcs. - if ordered today
Total Price:
3.94 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9389 €
10 pcs.
3.6533 €
25 pcs.
3.4153 €
50 pcs.
3.1059 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 953118-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 40, Number of positions: 40, PCB mount orientation: vertical, Number of rows: 4, Operating voltage: 12 VDC, Primary product color: black, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product length: 32.5 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 432, Interface number: 208-15554

Technical specifications
Filter Property Value
Contact type plug
Pin number 40 pole
Version straight
Grid 2.54 mm
Connection solder connection
Number of rows 4
contact surface tin-plated
Type of locking Yes
Rated voltage 12 V
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes