953042-1 | AMP
Socket, unequipped, 31 pole, straight, 3 rows, black, 953042-1
Order No.: 36P2814
EAN: 4099889898590
MPN:
953042-1
As a private customer, you can buy this item as soon as we have it back in stock.
Socket housing, 953042-1, AMP
Timer Connector System, housing for female terminals, wire-to-wire, 31 Position, 6.5mm / 7.6mm / 4 mm [.157in / .256in / .299in] Centerline, Sealable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 31 pole | |
| Version | straight | |
| Grid | 4 mm | |
| Connection | crimp connection | |
| Number of rows | 3 | |
| Type of locking | Yes | |
| Rated voltage | 14 V | |
| Rated current | 5.25 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |