936287-2 | AMP

Plug, 6 pole, angled, 1 row, natural, 936287-2

Order No.: 36P1221
EAN: 4099889894158
MPN:
936287-2
Series: MQS
936287-2 AMP Automotive Power Connectors Image 1
936287-2 AMP Automotive Power Connectors Image 2
936287-2 AMP Automotive Power Connectors Image 3
936287-2 AMP Automotive Power Connectors Image 4
936287-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.6061 € *
Available in 12 Days: 1,430 pcs. - if ordered today
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.4276 €
25 pcs.
2.2610 €
50 pcs.
2.0587 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 936287-2, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 6, Number of positions: 6, PCB mount orientation: horizontal, Number of rows: 1, Primary product color: natural, Mating tab width: 0.63 mm, Mating tab thickness: 0.63 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 2.54 mm, Product length: 21.6 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Shielded: no, Circuit application: signal, Packaging quantity: 22, Interface number: 936289

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version angled
Grid 2.54 mm
Connection solder connection
Number of rows 1
contact surface tin-plated
Type of locking Yes
Colour natural
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes