936257-2 | AMP

Socket, unequipped, 6 pole, straight, 2 rows, black, 936257-2

Order No.: 35P8853
EAN: 4099889888188
MPN:
936257-2
Series: AMP MCP
936257-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7850 € *
Standard delivery time from the manufacturer is: 21 Weeks
Total Price:
599.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
336 pcs.
1.7850 €

Socket housing, 936257-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 6, Number of rows: 2, Body material: PBT, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5.6 mm, Row-to-row spacing: 6.8 mm, Circuit application: signal, Packaging method: tray, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 6 pole
Version straight
Grid 5.6 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin IN
Customs tariff number 85389091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes