936124-1 | AMP

Socket, unequipped, 14 pole, straight, 2 rows, black, 936124-1

Order No.: 36P1051
EAN: 4099889892765
MPN:
936124-1
Series: MQS
936124-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7021 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
2,246.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
3200 pcs.
0.7021 €

Socket housing, 936124-1, AMP

Row-to-row spacing: 3.4 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Number of positions: 14, Number of rows: 2, Cable exit angle: 180°, Body material: PBT, Primary product color: black, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 11.2 mm, Length: 20 mm, Width: 17.6 mm, Circuit application: signal, Packaging method: tray, Packaging quantity: 400, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 14 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin US
Customs tariff number 85472000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes