936119-1 | AMP

Socket, unequipped, 4 pole, straight, 1 row, black, 936119-1

Order No.: 36P1056
EAN: 4099889892802
MPN:
936119-1
Series: MQS
936119-1 AMP Automotive Power Connectors Image 1
936119-1 AMP Automotive Power Connectors Image 2
936119-1 AMP Automotive Power Connectors Image 3
936119-1 AMP Automotive Power Connectors Image 4
936119-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1900 € *
Available in 12 Days: 4,820 pcs. - if ordered today
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.1067 €
25 pcs.
1.0353 €
50 pcs.
0.9401 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 936119-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 4, Number of rows: 1, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, 14 V, Body material: PBT GF, Primary product color: black, Mating tab width: 0.63 mm, Mating alignment type: polarized, Centerline (pitch): 2.54 mm, Product height: 17.6 mm, Circuit application: signal, Agency/standard: DIN IEC 512, Packaging method: tray, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 4 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes