929643-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 929643-1

Order No.: 36P2948
EAN: 4099889899634
MPN:
929643-1
929643-1 AMP Automotive Power Connectors Image 1
929643-1 AMP Automotive Power Connectors Image 2
929643-1 AMP Automotive Power Connectors Image 3
929643-1 AMP Automotive Power Connectors Image 4
929643-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2138 € *
Available in 12 Days: 327 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
25 pcs.
1.0472 €
50 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 929643-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Operating voltage: 48 VDC, Nominal voltage architecture: 12 V, 24 V, 42 V, 48 V, Body material: PA, Primary product color: black, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 4.5 mm, Product height: 6.35 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, Operating temperature range: -40-110 °C, Circuit application: signal, UL flammability rating: UL 94HB, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 4.5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Rated voltage 48 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes