929505-7 | AMP
Plug, unequipped, 22 pole, straight, 2 rows, black, 929505-7
Order No.: 36P3026
EAN: 4099889900279
MPN:
929505-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available: 24 pcs.
Available in 12 Days: 240 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6541 €
25 pcs.
1.5470 €
50 pcs.
1.4042 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 929505-7, AMP
Housing for male terminals, Wire-to-wire, 22 Position, 5 mm Centerline, Black, Wire & cable, Power, Panel mount, Junior power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 22 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 28 V | |
| Rated current | 29 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |