929505-4 | AMP

Plug, unequipped, 10 pole, straight, 2 rows, black, 929505-4

Order No.: 36P3031
EAN: 4099889900323
MPN:
929505-4
929505-4 AMP Automotive Power Connectors Image 1
929505-4 AMP Automotive Power Connectors Image 2
929505-4 AMP Automotive Power Connectors Image 3
929505-4 AMP Automotive Power Connectors Image 4
929505-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9278 € *
Available in 12 Days: 954 pcs. - if ordered today
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
10 pcs.
1.7850 €
25 pcs.
1.6660 €
50 pcs.
1.5113 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 929505-4, AMP

Housing for male terminals, Wire-to-wire, 10 Position, 5 mm Centerline, Black, Wire & cable, Power, Panel mount, Junior power timer

Technical specifications
Filter Property Value
Contact type plug
Pin number 10 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated current 29 A
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CZ
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes