929504-7 | AMP
Socket, unequipped, 22 pole, straight, 2 rows, black, 929504-7
Order No.: 36P2971
EAN: 4099889899856
MPN:
929504-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.1186 € *
Available in 12 Days: 1,950 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 929504-7, AMP
Housing for female terminals, Wire-to-wire, 22 Position, 5 mm Centerline, Black, Wire & cable, Power, Junior power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 22 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated current | 29 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |