929504-6 | AMP
Socket, unequipped, 18 pole, straight, 2 rows, black, 929504-6
Order No.: 36P2969
EAN: 4099889899832
MPN:
929504-6
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available: 132 pcs.
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1305 €
25 pcs.
1.0472 €
50 pcs.
0.9520 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 929504-6, AMP
Housing for female terminals, Wire-to-wire, 18 Position, 5 mm Centerline, Black, Wire & cable, Power, Junior power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 18 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 28 V | |
| Rated current | 29 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |