929504-3 | AMP
Socket, unequipped, 8 pole, straight, 2 rows, black, 929504-3
Order No.: 36P2964
EAN: 4099889899788
MPN:
929504-3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7497 € *
Available in 12 Days: 1,100 pcs. - if ordered today
Total Price:
0.75 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7497 €
10 pcs.
0.7021 €
25 pcs.
0.6545 €
50 pcs.
0.5950 €
*incl. VAT plus shipping costs
Subject to prior sale
Housing terminals, 929504-3, AMP
Housing for female terminals, Wire-to-wire, 8 Position, 5 mm Centerline, Black, Wire & cable, Power, Junior power timer
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 8 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated voltage | 28 V | |
| Rated current | 29 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85472000 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |