929092-1 | AMP

Socket, unequipped, 16 pole, 4 rows, black, 929092-1

Order No.: 35P8893
EAN: 4099889888478
MPN:
929092-1
929092-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2614 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
630.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.2614 €

Socket housing, 929092-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 16, Number of rows: 4, Operating voltage: 28 VDC, Nominal voltage architecture: 12 V, 24 V, Body material: PA, Primary product color: black, Mating tab width: 2.8 mm, Strain relief: no, Centerline (pitch): 5.08 mm, Row-to-row spacing: 5.08 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 16 pole
Grid 5.08 mm
Number of rows 4
Type of locking Yes
Rated voltage 28 V
Additional parts unequipped
Colour black
Logistics
Property Value
Country of origin US
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes