927368-1 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, brown, 927368-1

Order No.: 36P3020
EAN: 4099889900224
MPN:
927368-1
927368-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Available: 445 pcs.
Available in 12 Days: 1,100 pcs. - if ordered today
Total Price:
1.12 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1186 €
10 pcs.
1.0472 €
25 pcs.
0.9758 €
50 pcs.
0.8806 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 927368-1, AMP

Housing for female terminals, Wire-to-wire, 8 Position, 5.08 mm Centerline, Brown, Signal, Cable mount (free-hanging), Timer connector system

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 5.08 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour brown
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes