927366-1 | AMP

Socket, unequipped, 8 pole, straight, 2 rows, yellow, 927366-1

Order No.: 36P4350
EAN: 4099889906424
MPN:
927366-1
927366-1 AMP Automotive Power Connectors Image 1
927366-1 AMP Automotive Power Connectors Image 2
927366-1 AMP Automotive Power Connectors Image 3
927366-1 AMP Automotive Power Connectors Image 4
927366-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4637 € *
Available: 105 pcs.
Available in 12 Days: 1,350 pcs. - if ordered today
Total Price:
1.46 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4637 €
10 pcs.
1.3566 €
25 pcs.
1.2733 €
50 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 927366-1, AMP

Housing for junior-timer contact, 8 pole MIN D-FLACHF GEH

Technical specifications
Filter Property Value
Contact type socket
Pin number 8 pole
Version straight
Grid 5.08 mm
Connection crimp connection
Number of rows 2
Type of locking No
Rated voltage 24 V
Rated current 14 A
Additional parts unequipped
Colour yellow
Logistics
Property Value
Customs tariff number 85472000
Country of origin MX
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes