925470-1 | AMP

Socket, unequipped, 25 pole, straight, 2 rows, black, 925470-1

Order No.: 36P2935
EAN: 4099889899528
MPN:
925470-1
925470-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.1531 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
11,628.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
2800 pcs.
4.1531 €

Socket housing, 925470-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 25, Number of rows: 2, Body material: PA, Primary product color: black, Mating tab width: 3 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5 mm, Circuit application: signal, UL flammability rating: UL 94HB, Packaging method: carton, Serviceable: yes, Connector position assurance capable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 25 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes