925380-1 | AMP

Socket, unequipped, 35 pole, straight, black, 925380-1

Order No.: 36P2752
EAN: 4099889898170
MPN:
925380-1
925380-1 AMP Automotive Power Connectors Image 1
925380-1 AMP Automotive Power Connectors Image 2
925380-1 AMP Automotive Power Connectors Image 3
925380-1 AMP Automotive Power Connectors Image 4
925380-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.1289 € *
Available in 12 Days: 64 pcs. - if ordered today
Total Price:
5.13 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1289 €
10 pcs.
4.7600 €
25 pcs.
4.4387 €
50 pcs.
4.0341 €
*incl. VAT plus shipping costs
Subject to prior sale

Female housing, 925380-1, AMP

Connector housing handle cap for 35-positions, female housing

Technical specifications
Filter Property Value
Contact type socket
Pin number 35 pole
Version straight
Type of locking No
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes