925379-1 | AMP
Socket, unequipped, 35 pole, straight, 2 rows, black, 925379-1
As a private customer, you can buy this item as soon as we have it back in stock.
Socket housing, 925379-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 35, Number of rows: 2, Body material: PA, Primary product color: black, Mating alignment type: polarized, Centerline (pitch): 5 mm, Row-to-row spacing: 5 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 35 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated current | 35 A | |
| Additional parts | unequipped | |
| Colour | black |
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |