925264-1 | AMP
Socket, 7 pole, straight, natural, 925264-1
Order No.: 72P2340
EAN: 4099889459210
MPN:
925264-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.5113 € *
Available in 12 Days: 2,328 pcs. - if ordered today
Housing for female terminals, 925264-1, AMP
Housing for female terminals, Wire-to-Wire, 7 Position, 3.5 mm centerline, Natural, Cable mount (free-hanging).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 7 pole | |
| Version | straight | |
| Grid | 13.5 mm | |
| Type of locking | Yes | |
| Rated voltage | 12 V | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |