Socket housing, 917978-7, AMP
Row-to-row spacing: 5.2 mm, Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Number of positions: 12, Number of rows: 2, Nominal voltage architecture: 12 V, Operating voltage: 12 VDC, Cable exit angle: 180°, Body material: PBT, Primary product color: yellow, Mating tab width: 1 mm, 1.8 mm, Mounting feature: without, Polarized, Centerline (pitch): 3.5 mm, Height: 17.3 mm, Length: 21 mm, Width: 22 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, Operating temperature range: -30-105 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: bag, Packaging quantity: 50, Serviceable: yes, Connector position assurance capable: no