9-967689-1 | AMP

Plug, 69 pole, angled, 3 rows, black, 9-967689-1

Order No.: 36P3248
EAN: 4099889902044
MPN:
9-967689-1
9-967689-1 AMP Automotive Power Connectors Image 1
9-967689-1 AMP Automotive Power Connectors Image 2
9-967689-1 AMP Automotive Power Connectors Image 3
9-967689-1 AMP Automotive Power Connectors Image 4
9-967689-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
56.7749 € *
Standard delivery time from the manufacturer is: 56 Weeks
Total Price:
170.32 € *
*incl. VAT plus shipping costs
Subject to prior sale
3 pcs.
56.7749 €

PCB mount header, 9-967689-1, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 4, Number of positions: 69, PCB mount orientation: horizontal, Number of rows: 3, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: silver (Ag), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Profile Height from PCB: 20 mm, Shielded: no, Circuit application: signal, Packaging type: tray

Technical specifications
Filter Property Value
Contact type plug
Pin number 69 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 3
contact surface silver-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366910
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes