9-966140-4 | AMP

Plug, 9 pole, angled, 3 rows, black, 9-966140-4

Order No.: 36P4241
EAN: 4099889905816
MPN:
9-966140-4
9-966140-4 AMP Automotive Power Connectors Image 1
9-966140-4 AMP Automotive Power Connectors Image 2
9-966140-4 AMP Automotive Power Connectors Image 3
9-966140-4 AMP Automotive Power Connectors Image 4
9-966140-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6886 € *
Available in 12 Days: 1,260 pcs. - if ordered today
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.3554 €
25 pcs.
4.0698 €
50 pcs.
3.7009 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 9-966140-4, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 9, Number of positions: 9, PCB mount orientation: horizontal, Number of rows: 3, Operating voltage: 24 VDC, Primary product color: black, Mating tab width: 5.8 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 3.5 mm, Product length: 31 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Shielded: no, Circuit application: signal, UL flammability rating: UL 94HB, Packaging quantity: 168

Technical specifications
Filter Property Value
Contact type plug
Pin number 9 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 24 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes