9-966140-3 | AMP

Plug, 12 pole, angled, 3 rows, black, 9-966140-3

Order No.: 36P4243
EAN: 4099889905830
MPN:
9-966140-3
9-966140-3 AMP Automotive Power Connectors Image 1
9-966140-3 AMP Automotive Power Connectors Image 2
9-966140-3 AMP Automotive Power Connectors Image 3
9-966140-3 AMP Automotive Power Connectors Image 4
9-966140-3 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7961 € *
Available in 12 Days: 613 pcs. - if ordered today
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.5224 €
25 pcs.
3.2963 €
50 pcs.
2.9988 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 9-966140-3, AMP

PCB mount header, Horizontal, Wire-to-board, 12 Position, 3.5 mm Centerline, Fully shrouded, Tin, AMP MCP connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 12 pole
Version angled
Grid 3.5 mm
Connection solder connection
Number of rows 3
contact surface tin-plated
Type of locking Yes
Rated voltage 24 V
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CZ
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes