9-1718346-1 | AMP
Socket, unequipped, 3 pole, straight, 1 row, blue, 9-1718346-1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2404 € *
Available in 12 Days: 100,317 pcs. - if ordered today
Total Price:
0.24 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2404 €
10 pcs.
0.2237 €
25 pcs.
0.2083 €
50 pcs.
0.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector housing female, 9-1718346-1, AMP
3 Position Housing, Housing for Female Terminals, Wire-to-Wire, 2.54 mm Centerline, Water Blue, Wire & Cable, Signal.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 3 pole | |
| Version | straight | |
| Grid | 2.54 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |