9-1718333-1 | AMP

Socket, unequipped, 2 pole, straight, 1 row, blue, 9-1718333-1

Order No.: 36P1116
EAN: 4099889893328
MPN:
9-1718333-1
Series: MQS
9-1718333-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3094 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
1,345.89 € *
*incl. VAT plus shipping costs
Subject to prior sale
4350 pcs.
0.3094 €

Socket housing, 9-1718333-1, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 2, Number of rows: 1, Cable exit angle: 180°, Body material: PBT GF, Primary product color: blue, Connector code: Z, Mating tab width: 0.63 mm, Mounting feature: without, Polarized, Centerline (pitch): 2.54 mm, Height: 6.2 mm, Length: 7 mm, Width: 16.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, Operating temperature range: -40-80 °C, Circuit application: signal, UL flammability rating: UL 94-HB, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour blue
Logistics
Property Value
Customs tariff number 85472000
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes