9-1534904-4 | AMP

Socket, unequipped, 94 pole, angled, 4 rows, black, 9-1534904-4

Order No.: 36P2577
EAN: 4099889897906
MPN:
9-1534904-4
9-1534904-4 AMP Automotive Power Connectors Image 1
9-1534904-4 AMP Automotive Power Connectors Image 2
9-1534904-4 AMP Automotive Power Connectors Image 3
9-1534904-4 AMP Automotive Power Connectors Image 4
9-1534904-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.8151 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
854.02 € *
*incl. VAT plus shipping costs
Subject to prior sale
54 pcs.
15.8151 €

Socket housing, 9-1534904-4, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 94, Number of rows: 4, Operating voltage: 12 VDC, Nominal voltage architecture: 12 V, Body material: PBT GF, Primary product color: black, Connector code: A, Mating alignment type: polarized, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, Operating temperature range: -40-120 °C, UL flammability rating: UL 94HB, Packaging method: box, Serviceable: yes

Technical specifications
Filter Property Value
Contact type socket
Pin number 94 pole
Version angled
Number of rows 4
Type of locking Yes
Rated voltage 12 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes