9-1452423-9 | AMP

Socket, unequipped, 96 pole, straight, 4 rows, black, 9-1452423-9

Order No.: 35P9694
EAN: 4099889890945
MPN:
9-1452423-9
9-1452423-9 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.0749 € *
Available in 12 Days: 33 pcs. - if ordered today
Total Price:
21.07 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0749 €
5 pcs.
19.9801 €
10 pcs.
18.6949 €
25 pcs.
17.0408 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 9-1452423-9, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 96, Number of rows: 4, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating tab width: 1.2 mm, Strain relief: yes, Centerline (pitch): 2.5 mm, 3 mm, 3.5 mm, Product height: 35.7 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Packaging method: box, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 96 pole
Version straight
Grid 2.5 mm
Number of rows 4
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85369001
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes