9-1452380-9 | AMP

Socket, unequipped, 96 pole, straight, 4 rows, black, 9-1452380-9

Order No.: 35P9693
EAN: 4099889890938
MPN:
9-1452380-9
Series: MCON
9-1452380-9 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.6029 € *
Available in 12 Days: 228 pcs. - if ordered today
Total Price:
10.60 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6029 €
5 pcs.
10.0555 €
10 pcs.
9.4010 €
25 pcs.
8.5799 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket housing, 9-1452380-9, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: yes, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 96, Number of rows: 4, Nominal voltage architecture: 12 V, Operating voltage: 14 VDC, Cable exit angle: other, Body material: PA GF, Primary product color: black, Mating tab width: 1.2 mm, Mounting feature: without, Centerline (pitch): 2.5 mm, 3 mm, 3.5 mm, Height: 35.7 mm, Length: 77.9 mm, Width: 42 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, 105 °C, 110 °C, 120 °C, 125 °C, Operating temperature range: -40-125 °C, -40-125 °C, Circuit application: signal, Packaging method: box, Packaging quantity: 252, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 96 pole
Version straight
Grid 2.5 mm
Connection crimp connection
Number of rows 4
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin TW
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes