9-1419157-6 | AMP

Plug, unequipped, 10 pole, straight, 2 rows, black, 9-1419157-6

Order No.: 35P9500
EAN: 4099889890105
MPN:
9-1419157-6
9-1419157-6 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
957.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 pcs.
1.9159 €

Plug housing, 9-1419157-6, AMP

Connector & housing type: housing for male terminals, Connector system: wire-to-wire, Sealable: no, Hybrid connector: no, Primary locking feature: integrated in housing, Number of positions: 10, Number of rows: 2, Operating voltage: 14 VDC, Nominal voltage architecture: 12 V, Body material: PA GF, Primary product color: black, Mating tab width: 0.64 mm, Strain relief: no, Centerline (pitch): 2.54 mm, Product height: 19.22 mm, Operating temperature (max): 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 100 °C, Operating temperature range: -40-100 °C, Circuit application: signal, Packaging method: carton, Serviceable: yes, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type plug
Pin number 10 pole
Version straight
Grid 2.54 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389011
Country of origin US
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes