828801-7 | AMP
Plug, 22 pole, angled, 2 rows, black, 828801-7
Order No.: 36P3217
EAN: 4099889901887
MPN:
828801-7
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9615 € *
Available in 12 Days: 819 pcs. - if ordered today
Total Price:
6.96 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9615 €
5 pcs.
6.6045 €
10 pcs.
6.1761 €
25 pcs.
5.6406 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB mount header, 828801-7, AMP
PCB mount header, Horizontal, Wire-to-board, 22 Position, 5.6 mm Centerline, Fully shrouded, Tin, Timer connector system
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | plug | |
| Pin number | 22 pole | |
| Version | angled | |
| Grid | 5.6 mm | |
| Connection | solder connection | |
| Number of rows | 2 | |
| contact surface | tin-plated | |
| Type of locking | Yes | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |