828801-6 | AMP

Plug, 18 pole, angled, 2 rows, black, 828801-6

Order No.: 36P3215
EAN: 4099889901863
MPN:
828801-6
828801-6 AMP Automotive Power Connectors Image 1
828801-6 AMP Automotive Power Connectors Image 2
828801-6 AMP Automotive Power Connectors Image 3
828801-6 AMP Automotive Power Connectors Image 4
828801-6 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.2951 € *
Available in 12 Days: 11,937 pcs. - if ordered today
Total Price:
6.30 € *
Price list
Quantity
Price per unit*
1 pcs.
6.2951 €
10 pcs.
5.8429 €
25 pcs.
5.4502 €
50 pcs.
4.9623 €
*incl. VAT plus shipping costs
Subject to prior sale

Hybrid header, 828801-6, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 18, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: With, Centerline (pitch): 5.6 mm, Width: 25.9 mm, Circuit application: signal, Packaging quantity: 245, Interface number: 929504

Technical specifications
Filter Property Value
Contact type plug
Pin number 18 pole
Version angled
Grid 5.6 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes