828801-5 | AMP

Plug, 14 pole, angled, 2 rows, black, 828801-5

Order No.: 36P3213
EAN: 4099889901849
MPN:
828801-5
828801-5 AMP Automotive Power Connectors Image 1
828801-5 AMP Automotive Power Connectors Image 2
828801-5 AMP Automotive Power Connectors Image 3
828801-5 AMP Automotive Power Connectors Image 4
828801-5 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9020 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9020 €
5 pcs.
6.5450 €
10 pcs.
6.1285 €
25 pcs.
5.5811 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB mount header, 828801-5, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 14, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: With, Centerline (pitch): 5.6 mm, Product length: 51.1 mm, Shielded: no, Circuit application: signal, Packaging quantity: 294, Interface number: 929504

Technical specifications
Filter Property Value
Contact type plug
Pin number 14 pole
Version angled
Grid 5.6 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes