828801-4 | AMP

Plug, 10 pole, angled, 2 rows, black, 828801-4

Order No.: 36P3211
EAN: 4099889901825
MPN:
828801-4
828801-4 AMP Automotive Power Connectors Image 1
828801-4 AMP Automotive Power Connectors Image 2
828801-4 AMP Automotive Power Connectors Image 3
828801-4 AMP Automotive Power Connectors Image 4
828801-4 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.6886 € *
Standard delivery time from the manufacturer is: 18 Weeks
Total Price:
262.56 € *
*incl. VAT plus shipping costs
Subject to prior sale
56 pcs.
4.6886 €

Hybrid header, 828801-4, AMP

Hybrid header: no, Sealable: no, Connector & contact terminates to: printed circuit board, Number of sections: 1, Number of positions: 10, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: With, Centerline (pitch): 5.6 mm, Width: 25.9 mm, Circuit application: signal, Packaging quantity: 56, Interface number: 929504

Technical specifications
Filter Property Value
Contact type plug
Pin number 10 pole
Version angled
Grid 5.6 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes