828801-2 | AMP

Plug, 6 pole, angled, 2 rows, black, 828801-2

Order No.: 36P3208
EAN: 4099889901795
MPN:
828801-2
828801-2 AMP Automotive Power Connectors Image 1
828801-2 AMP Automotive Power Connectors Image 2
828801-2 AMP Automotive Power Connectors Image 3
828801-2 AMP Automotive Power Connectors Image 4
828801-2 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.0107 € *
Standard delivery time from the manufacturer is: 25 Weeks
Total Price:
885.15 € *
*incl. VAT plus shipping costs
Subject to prior sale
294 pcs.
3.0107 €

PCB mount header, 828801-2, AMP

PCB mount header, Horizontal, Wire-to-board, 6 Position, 5.6 mm Centerline, Fully shrouded, Tin, Timer connector system

Technical specifications
Filter Property Value
Contact type plug
Pin number 6 pole
Version angled
Grid 5.6 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes