828773-1 | AMP

Plug, 39 pole, angled, 2 rows, black, 828773-1

Order No.: 36P3230
EAN: 4099889901955
MPN:
828773-1
828773-1 AMP Automotive Power Connectors
Image may differ

PCB mount header, 828773-1, AMP

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 35, Number of positions: 39, PCB mount orientation: horizontal, Number of rows: 2, Operating voltage: 14 VDC, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: solder tail, Centerline (pitch): 3 mm, 5 mm, Product length: 91 mm, Operating temperature (max): 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, Operating temperature range: -40-85 °C, Shielded: no, Circuit application: power & signal, UL flammability rating: none, Packaging quantity: 156, Interface number: 828771

Technical specifications
Filter Property Value
Contact type plug
Pin number 39 pole
Version angled
Grid 3 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking No
Rated voltage 14 V
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes