828771-1 | AMP
Socket, unequipped, 39 pole, straight, 2 rows, black, 828771-1
Order No.: 36P2978
EAN: 4099889899894
MPN:
828771-1
Socket housing, 828771-1, AMP
Connector & housing type: housing for female terminals, Connector system: wire-to-board, wire-to-device, Sealable: no, Hybrid connector: yes, Primary locking feature: on the terminal, Number of positions: 39, Number of rows: 2, Body material: PA GF, Primary product color: black, Mating tab width: 1.6 mm, 2.8 mm, Strain relief: yes, Centerline (pitch): 3 mm, 5 mm, Row-to-row spacing: 5 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 39 pole | |
| Version | straight | |
| Grid | 3 mm | |
| Connection | crimp connection | |
| Number of rows | 2 | |
| Type of locking | Yes | |
| Rated current | 25 A | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |