828763-1 | AMP

Plug, 55 pole, angled, 2 rows, black, 828763-1

Order No.: 36P3235
EAN: 4099889902006
MPN:
828763-1
828763-1 AMP Automotive Power Connectors
Image may differ

Hybrid header, 828763-1, AMP

Hybrid header: yes, Sealable: no, Connector & contact terminates to: printed circuit board, Number of signal positions: 47, Number of positions: 55, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 1.6 mm, 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 3 mm, 5 mm, PCB thickness (recommended): 1.6 mm, Circuit application: power & signal, UL flammability rating: UL 94-HB, Packaging quantity: 154, Interface number: 828761

Technical specifications
Filter Property Value
Contact type plug
Pin number 55 pole
Version angled
Grid 3 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking No
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes