827551-3 | AMP

Socket, unequipped, 2 pole, straight, 1 row, black, 827551-3

Order No.: 36P2854
EAN: 4099889898934
MPN:
827551-3
827551-3 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.8802 € *
Available in 12 Days: 1,700 pcs. - if ordered today
Total Price:
1.88 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8802 €
10 pcs.
1.7374 €
25 pcs.
1.6303 €
50 pcs.
1.4756 €
*incl. VAT plus shipping costs
Subject to prior sale

Housing terminals, 827551-3, AMP

Housing for female terminals, Wire-to-wire, 2 Position, 5 mm Centerline, Sealable, Black, Signal, Cable mount (free-hanging), Junior timer

Technical specifications
Filter Property Value
Contact type socket
Pin number 2 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 1
Type of locking Yes
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes