827539-1 | AMP

Plug, 16 pole, angled, 2 rows, black, 827539-1

Order No.: 36P3194
EAN: 4099889901689
MPN:
827539-1
827539-1 AMP Automotive Power Connectors Image 1
827539-1 AMP Automotive Power Connectors Image 2
827539-1 AMP Automotive Power Connectors Image 3
827539-1 AMP Automotive Power Connectors Image 4
827539-1 AMP Automotive Power Connectors Image 5
Image may differ

Hybrid header, 827539-1, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 16, Number of positions: 16, PCB mount orientation: horizontal, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention type: mounting hole, Centerline (pitch): 5 mm, Width: 25.5 mm, Circuit application: signal, Packaging quantity: 280, Interface number: 827584

Technical specifications
Filter Property Value
Contact type plug
Pin number 16 pole
Version angled
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes