827534-1 | AMP

Socket, unequipped, 25 pole, straight, 2 rows, black, 827534-1

Order No.: 36P2717
EAN: 4099889898095
MPN:
827534-1
827534-1 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
830.03 € *
*incl. VAT plus shipping costs
Subject to prior sale
250 pcs.
3.3201 €

Socket housing, 827534-1, AMP

Row-to-row spacing: 5 mm, Connector & housing type: housing for female terminals, Sealable: no, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 25, Number of rows: 2, Cable exit angle: 180°, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Terminal position assurance: no, Polarized, Centerline (pitch): 5 mm, Height: 16.9 mm, Length: 99 mm, Width: 22 mm, Circuit application: signal, Packaging method: box, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 25 pole
Version straight
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes