827468-1 | AMP

Plug, 25 pole, straight, 2 rows, black, 827468-1

Order No.: 36P3203
EAN: 4099889901740
MPN:
827468-1
827468-1 AMP Automotive Power Connectors Image 1
827468-1 AMP Automotive Power Connectors Image 2
827468-1 AMP Automotive Power Connectors Image 3
827468-1 AMP Automotive Power Connectors Image 4
827468-1 AMP Automotive Power Connectors Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.8647 € *
Standard delivery time from the manufacturer is: 30 Weeks
Total Price:
1,129.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
104 pcs.
10.8647 €

PCB mount header, 827468-1, AMP

Hybrid header: no, Connector system: wire-to-board, Sealable: no, Number of signal positions: 25, Number of positions: 25, PCB mount orientation: vertical, Number of rows: 2, Primary product color: black, Mating tab width: 3 mm, Mating tab thickness: 0.8 mm, Contact mating area plating material: tin (Sn), Termination method to printed circuit board: through hole-solder, PCB mount retention: without, Centerline (pitch): 5 mm, Product length: 88.9 mm, Shielded: no, Circuit application: signal, Packaging quantity: 208

Technical specifications
Filter Property Value
Contact type plug
Pin number 25 pole
Version straight
Grid 5 mm
Connection solder connection
Number of rows 2
contact surface tin-plated
Type of locking Yes
Colour black
Logistics
Property Value
Customs tariff number 85389091
Country of origin JP
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes