827249-2 | AMP

Socket, unequipped, 25 pole, angled, 2 rows, black, 827249-2

Order No.: 36P2781
EAN: 4099889898385
MPN:
827249-2
827249-2 AMP Automotive Power Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.1987 € *
Standard delivery time from the manufacturer is: 29 Weeks
Total Price:
9,198.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1000 pcs.
9.1987 €

Socket housing, 827249-2, AMP

Connector & housing type: housing for female terminals, Connector system: wire-to-wire, Sealable: yes, Hybrid connector: no, Primary locking feature: on the terminal, Number of positions: 25, Number of rows: 2, Body material: PA GF, Primary product color: black, Mating tab width: 2.8 mm, Mating alignment type: polarized, Centerline (pitch): 5 mm, Product height: 13 mm, Circuit application: signal, Packaging method: carton, Serviceable: no, Connector position assurance capable: no

Technical specifications
Filter Property Value
Contact type socket
Pin number 25 pole
Version angled
Grid 5 mm
Connection crimp connection
Number of rows 2
Type of locking Yes
Rated voltage 14 V
Additional parts unequipped
Colour black
Logistics
Property Value
Customs tariff number 85472000
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes