827249-1 | AMP
Socket, unequipped, 25 pole, straight, 1 row, black, 827249-1
Order No.: 36P2779
EAN: 4099889898361
MPN:
827249-1
Junior timer, 827249-1, AMP
Sealed junior timer housings designed to lock into mounting collar.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | socket | |
| Pin number | 25 pole | |
| Version | straight | |
| Grid | 5 mm | |
| Connection | crimp connection | |
| Number of rows | 1 | |
| Type of locking | Yes | |
| Additional parts | unequipped | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389091 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |